Manufacturer Part #
MCXW235BIUKAR
MCX W23 Series 512 KB Flash 96 KB RAM 2 Mbps Bluetooth LE 5.3 IC - WLCSP-37
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MCXW235BIUKAR - Product Specification
NXP MCXW235BIUKAR - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps |
| Sensitivity: | -94dBm |
| Frequency Range: | 2.4GHz to 2.5GHz |
| Supply Voltage: | 1.1V to 3.3V |
| Power Dissipation: | 1W |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 37 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
8,000+
$1.86
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount