text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXW727DMFTBT

96MHz Cortex-M33, Bluetooth LE, 15.4, Localization Compute Engine

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
NXP MCXW727DMFTBT - Technical Attributes
Attributes Table
Data Rate: 2Mbps to 125kbps
Noise Figure: 6.5dB
Sensitivity: -106dBm
Frequency Range: 2.36GHz to 2.487GHz
Supply Voltage: 1.86V to 3.6V
Supply Current: 3.37mA to 19.19mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,094.60
USD
Quantity
Unit Price
260
$4.21
520
$4.17
780
$4.15
1,040+
$4.12
Product Variant Information section