text.skipToContent text.skipToNavigation

Manufacturer Part #

QN9080DHNY

QN908x Series 3.6 V 2 Mbps Ultra Low Power Bluetooth 5 System-on-Chip Solution

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
NXP QN9080DHNY - Technical Attributes
Attributes Table
Data Rate: 16Mbps
Sensitivity: -95dBm
Supply Voltage: 1.62V to 3.6V
Supply Current: 0.05A
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$15,630.00
USD
Quantity
Unit Price
3,000+
$5.21
Product Variant Information section