text.skipToContent text.skipToNavigation

Manufacturer Part #

RN42HID-I/RM

RN-42 Series Bluetooth 2.1 Class 2 Surface Mount Module with HID

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN42HID-I/RM - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Certified: Yes
Features & Applications

Microchip’s Digital High Intensity Discharge (HID) Ballast reference design implements a digital circuit to control the operation of a ballast supplying 35W of power to a standard automotive HID lamp.

APPLICATIONS
• HID ballasts

FEATURES
• Royalty-free design
• Full digital control of HID ballast
• Flyback DC-DC boost converter
• Slim ballast form factor: 9mm x 60mm x 80mm

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
630
Factory Lead Time:
26 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$1,260.00
USD
Quantity
Unit Price
70
$18.00
140
$17.89
210+
$17.78
Product Variant Information section