text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB09KEV7TR

STM32WB Series BT 5.4 MCU 512KB Flash 64KB RAM 20 I/O 3.6V - VFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2403
Product Specification Section
STMicroelectronics STM32WB09KEV7TR - Technical Attributes
Attributes Table
Data Rate: 1Mbps to 2Mbps
Max Power Consumption: 4.9mA
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 1.7V to 3.6V
Power Dissipation: 30mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
Cost Per Unit
$6.07
Unit Price:
$2.57 USD Each
Total
$12.14
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.