text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB15CCY6TR

STM32WB Series 2.4 GHz Arm®-Based Cortex®-M4 Multiprotocol Wireless 32-bit MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WB15CCY6TR - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Sensitivity: -95.5dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$11,950.00
USD
Quantity
Unit Price
5,000+
$2.39
Product Variant Information section