text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB1MMCH6TR

2.4GHz 32 Mbps 3.6 V TxRx + MCU Bluetooth Bluetooth v5.3 Module - LGA-77

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
STMicroelectronics STM32WB1MMCH6TR - Technical Attributes
Attributes Table
Data Rate: 32Mbps
Sensitivity: -96dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-77
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,772
USA:
1,772
Cost Per Unit
$9.78
Unit Price:
$6.28 USD Each
Total
$19.56
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section