text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB55CGU6

STM32WB55xx: 3.6 V 2 Mbps 2.48 GHz Multiprotocol wireless 32-bit MCU - UFQFN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
STMicroelectronics STM32WB55CGU6 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 5.2mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.71V to 3.6V
Power Dissipation: 392mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Features & Applications

The new STM32WBx5 series from STMicroelectronics combines features of ST’s STM32L4 Arm® Cortex®-M4 core-based microcontrollers with an on-chip 2.4GHz radio managed by a dedicated Cortex-M0+ co-processor. The STM32WBx5 MCU provides a new way to concurrently run a wireless protocol and execute application code in real time, while maintaining low power consumption.

APPLICATIONS
• Remote sensors
• Wearable trackers
• Building automation controllers
• Computer peripherals
• Drones
• IoT devices

FEATURES
• Power-saving features:
 – 13nA current in shut-down mode
 – Adaptive voltage scaling
 – Adaptive real-time ART Accelerator™ engine
• Integrated balun

Pricing Section
Global Stock:
1,613
USA:
1,613
7,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.25
USD
Quantity
Unit Price
5
$5.25
20
$5.14
40
$5.09
125
$5.00
250+
$4.89
Product Variant Information section