text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WBA52KGU6

STM32 Wireless MCU, Ultra-low-power, Arm Cortex -M33 w/ TrustZone, 32-pins, 1 Mb

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
STMicroelectronics STM32WBA52KGU6 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 20.4mA
Certified: Yes
Sensitivity: -101dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,940
USA:
2,940
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2940
Multiple Of:
2940
Total
$7,408.80
USD
Quantity
Unit Price
2,940+
$2.52
Product Variant Information section