text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WBA65PII6

STM32WBA Series 2 MB Flash 512 KB RAM 2 Mbps 802.15.4/Bluetooth IC - UFBGA-121

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WBA65PII6 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Certified: Yes
Sensitivity: -102dBm
Supply Voltage: 1.71V to 3.6V
Supply Current: 4.26mA to 8.53mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 121
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2940
Multiple Of:
2940
Total
$13,024.20
USD
Quantity
Unit Price
2,940+
$4.43
Product Variant Information section