text.skipToContent text.skipToNavigation

Manufacturer Part #

EC21EUGA-512-SGNS

EC21 Series Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM Cellular Module

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Quectel EC21EUGA-512-SGNS - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: LTE
Interface Type: UART/USB
Sensitivity: -102dBm
Data Rate: 10Mbps
Output Power: 33dBm
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,710.00
USD
Quantity
Unit Price
250+
$58.84
Product Variant Information section