text.skipToContent text.skipToNavigation

Manufacturer Part #

L710-CN-30-MINIPCIE-10

L710-CN-MINIPCIE Series 3.3 V 150 Mbps 22.5 dBm LTE Module

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Fibocom L710-CN-30-MINIPCIE-10 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT 4, 2G/3G FALLBACK
Form Factor: PCIe mini Card
Interface Type: UART/USB
Data Rate: 150Mbps
Output Power: 22.5dBm
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Mounting Method: Edge Mount
Pricing Section
Global Stock:
1
Singapore:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$34.13
USD
Quantity
Unit Price
1
$34.13
4
$33.70
20
$33.20
40
$32.99
100+
$32.50
Product Variant Information section