text.skipToContent text.skipToNavigation

Manufacturer Part #

SARA-R510S-01B

LTE-M and NB-IoT module Cat M1/NB2 LGA,16x26 mm, 250 pcs/reel

ECAD Model:
Mfr. Name: Trasna
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Trasna SARA-R510S-01B - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT M1/NB-IoT
Form Factor: LGA
Interface Type: I2C/UART/USB
Sensitivity: -116dBm
Data Rate: 1200kbps
Output Power: 23dBm
Supply Voltage: 3V to 4.5V
Coverage: Global
Approved Carriers: AT&T/Rogers/T-Mobile/Telstra/Telus/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$5,900.00
USD
Quantity
Unit Price
250+
$23.60
Product Variant Information section