text.skipToContent text.skipToNavigation

Manufacturer Part #

FN920C04W01T010100

FN920C04: 5G Rel 17 + LTE Cat 4 Mid-Speed Connectivity

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Telit Cinterion FN920C04W01T010100 - Technical Attributes
Attributes Table
Protocol: LTE CAT 4
Form Factor: PCIE M.2
Interface Type: USB
Satellite: BeiDouGLONASSGNSS
Data Rate: 223Mbps
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
360
Multiple Of:
90
Total
$45,144.00
USD
Quantity
Unit Price
90+
$125.40
Product Variant Information section