text.skipToContent text.skipToNavigation

Manufacturer Part #

LC29HEAMD

Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction)

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code: 2612
Product Specification Section
Quectel LC29HEAMD - Technical Attributes
Attributes Table
Sensitivity: -165dBm
Supply Voltage: 3.1V to 3.6V
Supply Current-Max: 30mA
Warm Capture: 16s
Cold Capture: 26s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
Cost Per Unit
$41.26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$37.76 USD Each
Total
$82.52
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.