text.skipToContent text.skipToNavigation

Manufacturer Part #

LG580P03AAMD-SH

All bands L1/L2/L5/L-band, all GNSS, RTK 20Hz, Heading (requires 2 antennas)

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code: 2617
Product Specification Section
Quectel LG580P03AAMD-SH - Technical Attributes
Attributes Table
No. of Channels: 1040
Sensitivity: -160dBm
Supply Voltage: 3V to 3.6V
Supply Current-Max: 116mA
Warm Capture: 28s
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART
Data Rate: 3Mbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +95°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.48
USD
Quantity
Unit Price
1
$97.48
4
$95.30
20
$92.77
40
$91.68
100+
$90.24