text.skipToContent text.skipToNavigation

Manufacturer Part #

450-00107-K2

Sentrius™ RG191 US (US902-928) 915 MHz Gateway – LTE, LoRaWAN, Wi-Fi & Ethernet

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 450-00107-K2 - Technical Attributes
Attributes Table
Type: Gateway
Output Power: 27dBm
Interface Type: Ethernet
Frequency: 902MHz to 928MHz
Supply Voltage: 12V
Wireless Protocol: LoRaWAN/Wi-Fi
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$471.45
USD
Quantity
Unit Price
1
$471.45
2
$464.58
3
$460.61
4
$457.81
5+
$449.00
Product Variant Information section