text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00139C

Module, RM1262, SX1262, MHF4,

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00139C - Technical Attributes
Attributes Table
Type: Module
Output Power: 22dBm
Interface Type: I2C/SPI/UART
Frequency: 863MHz to 928MHz
Supply Voltage: 2V to 3.7V
Sensitivity: -139.2dBm
Modulation: FSK
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$2,960.00
USD
Quantity
Unit Price
250+
$11.84
Product Variant Information section