Manufacturer Part #
455-00040
Sentrius™ RS1xx Multi-Sensor - 915MHz Ext. Open/Closed + Integrated Temp/RH – No
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio 455-00040 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
08/04/2023
Details and Download
DESCRIPTION OF CHANGESAll changes have been applied to all Sentrius sensor part numbers listed:- appEUI updated from F9C60ECEA3ADC6BD to ECC07A0000000006 for all Laird sensors.Note: All regional sensors are based off the NA version of the sensor variant. All regional variants will then have the same appEUI.REASON FOR CHANGE- IEEE Requirement/Compliance
Part Status:
Active
Active
Ezurio 455-00040 - Technical Attributes
Attributes Table
| Type: | Module |
| Frequency: | 902MHz to 928MHz |
| Wireless Protocol: | LoRaWAN |
| Operating Temp Range: | -25°C to +50°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$91.60
3
$90.47
10
$89.25
20
$88.56
40+
$87.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk