text.skipToContent text.skipToNavigation

Manufacturer Part #

LBAA0QB1SJ-295

Chipset STM32L0 Series 860-930MHz 3.3 Vdc LoRa™ Modulation

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LBAA0QB1SJ-295 - Technical Attributes
Attributes Table
Type: Module
Interface Type: I2C/SPI/UART/USB
Frequency: 860MHz to 930MHz
Supply Voltage: 2.2V to 3.6V
Sensitivity: -137dBm
Modulation: FSK/OOK
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$11,840.00
USD
Quantity
Unit Price
1,000+
$11.84