text.skipToContent text.skipToNavigation

Manufacturer Part #

LGT-ARRST-IP67-1

IP67-rated Lightning Arrestor and Grounding Strap Adapter Kit (1 Pk)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech LGT-ARRST-IP67-1 - Technical Attributes
Attributes Table
Type: Module
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +70°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$583.91
USD
Quantity
Unit Price
1
$583.91
2
$575.40
3
$570.47
4
$567.01
5+
$556.10
Product Variant Information section