text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCDTIP2-LNA3-B11UKP-L1M

LTE Cat 1 mPower Programmable Base Station, 8-channel, 915 MHz with external LoR

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
MultiTech MTCDTIP2-LNA3-B11UKP-L1M - Technical Attributes
Attributes Table
Type: Gateway
Data Rate-Max: 10Mbps
Output Power: 27dBm
Interface Type: Ethernet
Frequency: 915MHz
Supply Voltage: 37V to 57V
Sensitivity: -138.9dBm
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$889.33
USD
Quantity
Unit Price
1
$889.33
2
$876.36
3
$868.87
4
$863.59
5+
$846.98
Product Variant Information section