text.skipToContent text.skipToNavigation

Manufacturer Part #

MTDOT-923-AS1-X1P-SMA-1

5 V 923 MHz 20 kbps MultiConnect® mDot™Long Range LoRa® Module

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTDOT-923-AS1-X1P-SMA-1 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 20kbps
Interface Type: I2C/SPI/UART
Frequency: 860MHz to 1020MHz
Supply Voltage: 3.3V to 5V
Modulation: FHSS/GFSK/GMSK/MSK/OOK
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$45.53
USD
Quantity
Unit Price
1
$45.53
4
$44.89
15
$44.30
25
$44.07
50+
$43.36
Product Variant Information section