text.skipToContent text.skipToNavigation

Manufacturer Part #

MTXDOT-EU1-A00-100

MTXDOT Series 868 MHz Surface Mount Europe LoRa UFL/TRC Module

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
MultiTech MTXDOT-EU1-A00-100 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 21.9kbps
Output Power: 14dBm
Interface Type: I2C/SPI/UART
Frequency: 863MHz to 870MHz
Supply Voltage: 2.4V to 3.57V
Sensitivity: -137dBm
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,939.00
USD
Quantity
Unit Price
100+
$19.39
Product Variant Information section