Manufacturer Part #
RG191
12 V 915 MHz Intelligent LoRaWAN Gateway including Wi-Fi BT and Ethernet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Ezurio RG191 - Product Specification
Shipping Information:
ECCN:
PCN Information:
DESCRIPTION OF CHANGES? Change the MAC OUI from C0EE40 to B0FB15 for Ethernet MACs.? GA 6.5 FW Release – 93.9.6.77REASON FOR CHANGE• As part of a normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Laird Connectivity products.• Our OUI C0EE40 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.• GA 6.5 FW update for Sentrius GatewaysANTICIPATED IMPACT OF THE CHANGE:• The OUI change has no hardware or electrical impact on the devices.• Labeling of the devices utilizing the new OUI (B0FB15) will change. The change is to replace the old OUI with the new one. Examples, by product, are shown in section 5 of the PCN.• New features and bug improvements as per release notes, linked above
DESCRIPTION OF CHANGESAll changes have been applied to all assembly part numbers listed above:- GA 6.3 FW Release – 93.9.6.44Release Notes are located at: Release Notes for GA 6.3- Specific Part Number Changes: 450-00109-K2 previously 450-00109-K1- Added Additional LTE Antenna Port- Hardware changes to WB50 (453-00107) SiP (SSD50NBT) RF Shield and PCB Material
Part Status:
Ezurio RG191 - Technical Attributes
| Type: | Gateway |
| Data Rate-Max: | 65Mbps |
| Output Power: | 28dBm |
| Interface Type: | Ethernet |
| Frequency: | 915MHz |
| Supply Voltage: | 12V |
| Sensitivity: | 127dBm |
| Wireless Protocol: | Wi-Fi |
| Operating System Supported: | Embedded/Linux |
| Operating Temp Range: | -30°C to +70°C |
Available Packaging
Package Qty:
1 per Box