Manufacturer Part #
STM32WLE4C8U6TR
STM32WL Series 960 MHz 64 KB Flash Sub-GHz Wireless Microcontroller - UFQFPN-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
STMicroelectronics STM32WLE4C8U6TR - Product Specification
STMicroelectronics STM32WLE4C8U6TR - Technical Attributes
Attributes Table
| Type: | Transceiver IC |
| Data Rate-Max: | 3kbps |
| Interface Type: | ADC |
| Frequency: | 150MHz to 960MHz |
| Supply Voltage: | 1.8V to 3.6V |
| Sensitivity: | -148dBm |
| Modulation: | BPSK |
| Wireless Protocol: | LoRaWAN 1.0 |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$3.10
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount