text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WLE5C8U6

STM32 Series 64kB Flash SMT Cortex®-M4 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
STMicroelectronics STM32WLE5C8U6 - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 22dBm
Interface Type: GPIO/I2C/SPI/UART
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/GFSK/GMSK/MSK
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,483
USA:
1,483
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.70
USD
Quantity
Unit Price
5
$5.14
25
$5.03
75
$4.96
150
$4.91
400+
$4.78
Product Variant Information section