text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1250IMLTRT

SX1250 Series 3.6V 22dBm 960MHz Multi-band Sub-GHz RF Front End

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SX1250IMLTRT - Technical Attributes
Attributes Table
Type: Transceiver IC
Output Power: 22dBm
Interface Type: SPI/UART
Frequency: 150MHz to 960MHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$16,560.00
USD
Quantity
Unit Price
3,000+
$5.52
Product Variant Information section