text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1255IWLTRT

SX1255 Series 3.6 V 7 dBm 510 MHz Multi-PHY Mode Transceiver - MLPQW-32

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SX1255IWLTRT - Technical Attributes
Attributes Table
Type: Transceiver IC
Output Power: 7dBm
Interface Type: I2C/SPI
Frequency: 400MHz to 510MHz
Supply Voltage: 2.7V to 3.6V
Modulation: FHSS/FSK/O-QPSK/OFDM
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$24,000.00
USD
Quantity
Unit Price
3,000+
$8.00
Product Variant Information section