Manufacturer Part #
SX1257IWLTRT
SX1257 Series 3.6 V 8 dBm 1020 MHz Multi-PHY Mode Transceiver - MLPQW-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SX1257IWLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SX1257IWLTRT - Technical Attributes
Attributes Table
| Type: | Transceiver IC |
| Output Power: | 8dBm |
| Interface Type: | SPI |
| Frequency: | 862MHz to 1020MHz |
| Supply Voltage: | 2.7V to 3.6V |
| Modulation: | FHSS/FSK/O-QPSK/OFDM |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$7.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount