text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1278IMLTRT

SX1278 Series 3.7 V 20 dBm 528 MHz 300 kbps Long Range Transceiver - QFN -28

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SX1278IMLTRT - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 20dBm
Interface Type: SPI
Frequency: 137MHz to 525MHz
Supply Voltage: 1.8V to 3.7V
Sensitivity: 148dBm
Modulation: FSK/GFSK/GMSK/MSK/OOK
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$14,670.00
USD
Quantity
Unit Price
3,000+
$4.89
Product Variant Information section