text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1308IMLTRT

SX1308: 3.6 V - 139 dBm 10 MHz Digital Baseband Chip ISM Communication - QFN -64

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SX1308IMLTRT - Technical Attributes
Attributes Table
Type: Transceiver IC
Interface Type: SPI
Frequency: 10MHz
Supply Voltage: 3V to 3.6V
Sensitivity: -139dBm
Operating Temp Range: 0°C to 70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$128,010.00
USD
Quantity
Unit Price
3,000+
$42.67
Product Variant Information section