text.skipToContent text.skipToNavigation

Manufacturer Part #

WLR089U0-I/RM

WLR089U0: 3.3 V 13.36 mA 928 MHz Low Power LoRa® Sub-GHz RF Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Microchip WLR089U0-I/RM - Technical Attributes
Attributes Table
Type: Module
Output Power: 18.59dBm
Interface Type: I2C/LIN/SPI/USB
Frequency: 863MHz to 928MHz
Supply Voltage: 1.8V to 3.5V
Sensitivity: -136dBm
Modulation: FSK
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$1,467.06
USD
Quantity
Unit Price
98
$14.97
196+
$14.83
Product Variant Information section