text.skipToContent text.skipToNavigation

Manufacturer Part #

BT850-ST

BTv4.2 Dual Mode USB HCI Module (Ext Antenna) Cut Tape

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio BT850-ST - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Sensitivity: -94dBm
Frequency Range: 2.4GHz
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 12.85 x 8.5 x 1.9 mm
Features & Applications
BTv4.2 Dual Mode USB HCI Module (Ext Antenna)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1625
Multiple Of:
625
Total
$18,167.50
USD
Quantity
Unit Price
1,625+
$11.18
Product Variant Information section