text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF7991AT/1081/M,1

IC Remote Keyless Entry - SOIC-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCF7991AT/1081/M,1 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,825.00
USD
Quantity
Unit Price
2,500+
$2.73
Product Variant Information section