text.skipToContent text.skipToNavigation

Manufacturer Part #

M24LR04E-RDW6T/2

Dynamic NFC/RFID tag IC with 4 Kbit EEPROM Energy Harvesting I²C bus TSSOP08

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24LR04E-RDW6T/2 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 400µA
Supply Voltage: 1.8V to 5.5V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,740.00
USD
Quantity
Unit Price
4,000+
$0.435
Product Variant Information section