text.skipToContent text.skipToNavigation

Manufacturer Part #

PN5180A0ET/C1QL

PN5180 Series 5.5 V 20 MHz Read/Write Surface Mount RFID - TFBGA-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PN5180A0ET/C1QL - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 20MHz
Supply Current: 20mA
Supply Voltage: 2.7V to 5.5V
Frequency Range: 13.6MHz
Power Dissipation: 1125mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 64
Moisture Sensitivity Level: 1
Package Style:  TFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
490
Multiple Of:
490
Total
$3,087.00
USD
Quantity
Unit Price
490+
$6.30
Product Variant Information section