text.skipToContent text.skipToNavigation

Manufacturer Part #

PN7462AUHN/C300E

PN7462 Series 5.5V 13.56MHz I2C/SPI RFID Reader NFC Controller Solution HVQFN-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PN7462AUHN/C300E - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 20MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 64
Moisture Sensitivity Level: 3
Package Style:  HVQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,968.20
USD
Quantity
Unit Price
260+
$7.57
Product Variant Information section