text.skipToContent text.skipToNavigation

Manufacturer Part #

PN7462AUHN/C300Y

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
NXP PN7462AUHN/C300Y - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Current: 250mA
Supply Voltage: 1.65V to 5.5V
Power Dissipation: 1.05W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 64
Moisture Sensitivity Level: 3
Package Style:  HVQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,570.00
USD
Quantity
Unit Price
1,000+
$7.57
Product Variant Information section