text.skipToContent text.skipToNavigation

Manufacturer Part #

PTX105RDQ56D13

PTX105R Series 13.56 MHz I2C/SPI/UART Interface NFC Reader IC - HVQFN-56

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PTX105RDQ56D13 - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Current: 500mA
Supply Voltage: 2.5V to 5.5V
Sensitivity: -80dBm
Frequency Range: 13.15MHz to 52MHz
Power Dissipation: 1.4W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,760.00
USD
Quantity
Unit Price
3,000+
$1.92
Product Variant Information section