text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R3916B-AQWT

ST25R Series 2.4 V to 5.5 V Surface Mount NFC Reader - VFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST25R3916B-AQWT - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Current: 17mA
Supply Voltage: 2.4V to 5.5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$13,480.00
USD
Quantity
Unit Price
4,000+
$3.37
Product Variant Information section