text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R3917-AQWT

High performance NFC universal device and EMVCo reader

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST25R3917-AQWT - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 100kHz
Supply Voltage: 2.6V to 5.5V
Gain: 3dB
Frequency Range: 13.56MHz
Power Dissipation: 300mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 1
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$12,360.00
USD
Quantity
Unit Price
4,000+
$3.09
Product Variant Information section