text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R95-VMD5T

ST25R Series 2.7 to 5.5 V 13.56 MHz Surface Mount RFID Reader - VFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST25R95-VMD5T - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Voltage: 2.7V to 5.5V
Gain: 27dB
Frequency Range: 13.553MHz to 13.567MHz
Power Dissipation: 1W
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 1
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,130.00
USD
Quantity
Unit Price
3,000+
$1.71
Product Variant Information section