text.skipToContent text.skipToNavigation

Manufacturer Part #

T4NM-FDC0-P

TWN4 MultiTech Nano M, RFID module (125 kHz/13.56 MHz) with NFC support

ECAD Model:
Mfr. Name: ELATEC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELATEC T4NM-FDC0-P - Technical Attributes
Attributes Table
Type: Read/Write
Range: 100mm
Supply Current: 120mA
Supply Voltage: 4.3V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -45°C to +85°C
Dimension: 31 mm x 17.8 mm x 2.7 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.81
USD
Quantity
Unit Price
1
$129.81
3
$127.94
5
$127.08
15
$125.24
25+
$123.63
Product Variant Information section