Manufacturer Part #
T4PK-F04TR6-PI
TWN4 5.5V 150 mA Palon Compact Panel Light Access Control Reader with HID iClass
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ELATEC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ELATEC T4PK-F04TR6-PI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8543.70.98.60
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ELATEC T4PK-F04TR6-PI - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Range: | 100mm |
| Supply Current: | 150mA |
| Supply Voltage: | 4.3V to 5.5V |
| Frequency Range: | 13.56MHz |
| Operating Temp Range: | -25°C to +80°C |
| Storage Temperature Range: | -45°C to +85°C |
| Dimension: | 82 mm x 82 mm x 34.2 mm |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
£222.005
2
£219.5088
4
£217.0423
5
£216.2623
15+
£211.4333
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk