text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00175R

Sera NX040 Series 512 KB Flash 128 KB RAM 6.8 Mbps UWB/Bluetooth LE/NFC Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00175R - Technical Attributes
Attributes Table
RF Family: Bluetooth
Protocol: Bluetooth v5.4, NFC, UWB
Frequency: 7.9872GHz
Data Rate: 6.8Mbps
Supply Voltage: 1.8V to 3.6V
Antenna Type: Chip
Core Supported: nRF52833-CJAA
Flash Size (Bytes): 1MB
InterfaceType / Connectivity: ADC/GPIO/PWM/SPI/UART/USB
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Bluetooth Bluetooth v5.4, NFC, UWB Transceiver Module 2.4GHz, 6.4896GHz, 7.9872GHz Integrated, Chip Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$10,720.00
USD
Quantity
Unit Price
500+
$21.44
Product Variant Information section