text.skipToContent text.skipToNavigation

Manufacturer Part #

LBUA0VG2BP-741

LBUA0VG2BP Series 1.8 V 8250 MHz Surface Mount UWB Transceiver Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Murata LBUA0VG2BP-741 - Technical Attributes
Attributes Table
RF Family: 802.15.4
Protocol: UWB
Supply Voltage: 1.8V
Antenna Type: Antenna Not Included
InterfaceType / Connectivity: SPI
Operating Temp Range: -30°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Murata Type2BP is the ultra small UWB module which includes NXP's SR150 UWB chipset, clock, filters and peripheral components.
Ideally suited for general IoT devices including battery operated devices.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,750.00
USD
Quantity
Unit Price
1,000+
$12.75
Product Variant Information section