text.skipToContent text.skipToNavigation

Manufacturer Part #

LBUA2ZZ2DK-882

Bluetooth v5.0 6.25GHz- 8.25GHz Integrated 640kB Flash Transceiver Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2521
Product Specification Section
Murata LBUA2ZZ2DK-882 - Technical Attributes
Attributes Table
RF Family: Bluetooth
Frequency: 6.25
Data Rate: 8.25Gbps
Supply Voltage: 1.9V to 3.6V
Antenna Type: Chip
Core Supported: QN9090, SR040
Flash Size (Bytes): 640kB
RAM Size: 152kB
InterfaceType / Connectivity: GPIO/I2C/USART
Operating Temp Range: -30°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,695.00
USD
Quantity
Unit Price
500+
$15.39