text.skipToContent text.skipToNavigation

Manufacturer Part #

NCJ29D5DHN/00201Y

NCJ29D5 Series 6 GHz to 8 GHz Ultra-Wideband IC - HVQFN-40

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NCJ29D5DHN/00201Y - Technical Attributes
Attributes Table
RF Family: 802.15.4
Frequency: 8.5
Data Rate: 27Mbps
Antenna Type: External
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$33,800.00
USD
Quantity
Unit Price
4,000+
$8.45
Product Variant Information section