text.skipToContent text.skipToNavigation

Manufacturer Part #

450-00137

USB Connectors Sterling LWB5+ USB Adapter, 802.11a/ac/b/g/n

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Ezurio 450-00137 - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 433.3Mbps
Output Power: 18dBm
Sensitivity: -96dBm
Supply Voltage: 4.5V to 5.5V
Transmitting Current: 355mA
Antenna Type: Chip
Interface: USB
Operating Temperature: -40°C to +85°C
Frequency Range: 2.402GHz to 5.925GHz
Protocol: 802.11 a/b/g/n/ac/Bluetooth 5.2
Pricing Section
Global Stock:
271
USA:
271
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.01
USD
Quantity
Unit Price
1
$30.01
4
$29.63
15
$29.27
40
$29.01
100+
$28.58
Product Variant Information section